Part Details for MC74LCX02D by onsemi
Overview of MC74LCX02D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 867 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1392 / $0.6960 | Buy Now | |
|
Quest Components | 693 |
|
$0.4000 / $1.0000 | Buy Now | |
|
Rochester Electronics | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3541 |
|
$0.0870 / $0.1024 | Buy Now |
|
Flip Electronics | Stock | 41680 |
|
RFQ |
Part Details for MC74LCX02D
MC74LCX02D CAD Models
MC74LCX02D Part Data Attributes:
|
MC74LCX02D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX02D
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX02D
This table gives cross-reference parts and alternative options found for MC74LCX02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVC02RP | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX02D vs HD74LVC02RP |
HD74LVC02FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX02D vs HD74LVC02FPEL |
74LCX02M | Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | MC74LCX02D vs 74LCX02M |
TC74LCX02FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX02D vs TC74LCX02FN |
N74LVC02D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX02D vs N74LVC02D |
74LCX02MX | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX02D vs 74LCX02MX |
SN74LVC02DR | Quadruple 2-Input Positive-NOR Gate 14-SOIC -40 to 85 | Texas Instruments | MC74LCX02D vs SN74LVC02DR |
TC74LCX02FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX02D vs TC74LCX02FEL |
74LVC02AD,112 | 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | MC74LCX02D vs 74LVC02AD,112 |
MC74LCX02D | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX02D vs MC74LCX02D |