Part Details for HD74LVC02FPEL by Renesas Electronics Corporation
Overview of HD74LVC02FPEL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LVC02FPEL
HD74LVC02FPEL CAD Models
HD74LVC02FPEL Part Data Attributes
|
HD74LVC02FPEL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LVC02FPEL
Renesas Electronics Corporation
LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.5 mm |
Alternate Parts for HD74LVC02FPEL
This table gives cross-reference parts and alternative options found for HD74LVC02FPEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LVC02FPEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX02FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | HD74LVC02FPEL vs TC74LCX02FEL |
74LVC02AD-T | NOR Gate | Nexperia | HD74LVC02FPEL vs 74LVC02AD-T |
MC74LCX02DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | HD74LVC02FPEL vs MC74LCX02DR2 |
IDT74LVC02ADC8 | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | HD74LVC02FPEL vs IDT74LVC02ADC8 |
N74LVC02AD-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | HD74LVC02FPEL vs N74LVC02AD-T |
MC74LCX02MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SO-14 | onsemi | HD74LVC02FPEL vs MC74LCX02MELG |
IDT74LVC02ADC | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Renesas Electronics Corporation | HD74LVC02FPEL vs IDT74LVC02ADC |
74LCX02MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | HD74LVC02FPEL vs 74LCX02MTR |
MC74LCX02MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | onsemi | HD74LVC02FPEL vs MC74LCX02MR2 |
MC74LCX02DG | Low Voltage CMOS Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE | onsemi | HD74LVC02FPEL vs MC74LCX02DG |