Parametric results for: MC74LCX02D under Gates

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: mc74lcx02d
Select parts from the table below to compare.
Compare
Compare
MC74LCX02DTR2G
onsemi
$0.1627 Yes Active 2.5 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74LCX02DTG
onsemi
$0.1686 Yes Active 2.5 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74LCX02DG
onsemi
$0.2257 Yes Obsolete 2.5 V 6.6 ns 5.5 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi
MC74LCX02DR2G
onsemi
$0.3215 Yes Active 2.5 V 6.6 ns 5.5 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi EAR99
MC74LCX02DT
onsemi
Check for Price Yes Obsolete 2.5 V 6.6 ns 5.5 ns 4 2 YES TSSOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP LEAD FREE, TSSOP-14 14 unknown 8542.39.00.01 onsemi
MC74LCX02DR2
onsemi
Check for Price No Obsolete 2.5 V 6.6 ns 5.5 ns 4 2 YES SOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 not_compliant 8542.39.00.01 onsemi
MC74LCX02DR2G
Rochester Electronics LLC
Check for Price No Active 2.5 V 6.6 ns 4 2 YES SOP LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-14 14 unknown
MC74LCX02DTG
Rochester Electronics LLC
Check for Price Yes Active 2.5 V 6.6 ns 4 2 YES TSSOP LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 85 °C -40 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP LEAD FREE, TSSOP-14 14 unknown
MC74LCX02DT
Motorola Semiconductor Products
Check for Price No Transferred 3.3 V 6 ns 4 2 YES TSSOP 50 pF LVC/LCX/Z NOR GATE CMOS 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MOTOROLA INC PLASTIC, TSSOP-14 unknown 8542.39.00.01
MC74LCX02D
Freescale Semiconductor
Check for Price No Obsolete 3.3 V 5.2 ns YES TSSOP 50 pF NO NOR GATE CMOS 24 mA 3.3 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS TSSOP, TSSOP14,.25 unknown