-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC00DC | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
74ALVC00DC8 | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5700 Package Multiple: 57 | 0 |
|
$0.2500 | Buy Now |
DISTI #
86087230
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 2755 Package Multiple: 1 Date Code: 2101 | Americas - 38646 |
|
$0.1361 | Buy Now |
|
Rochester Electronics | 74ALVC00D - NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38646 |
|
$0.1089 / $0.1281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC00D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC00D,112
Nexperia
74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ALVC00D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC00DE4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | 74ALVC00D,112 vs SN74ALVC00DE4 |
IDT74ALVC00DC8 | Integrated Device Technology Inc | Check for Price | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | 74ALVC00D,112 vs IDT74ALVC00DC8 |
SN74ALVC00DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | 74ALVC00D,112 vs SN74ALVC00DG4 |
SN74ALVC00IDRQ1 | Texas Instruments | Check for Price | Automotive Catalog Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 | 74ALVC00D,112 vs SN74ALVC00IDRQ1 |
935269710112 | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | 74ALVC00D,112 vs 935269710112 |
74ALVC00D,118 | Nexperia | $0.2497 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | 74ALVC00D,112 vs 74ALVC00D,118 |
74ALVC00MX_NL | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74ALVC00D,112 vs 74ALVC00MX_NL |
SN74ALVC00D | Texas Instruments | $0.2089 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | 74ALVC00D,112 vs SN74ALVC00D |
74ALVC00D,118 | NXP Semiconductors | Check for Price | 74ALVC00 - Quad 2-input NAND gate SOIC 14-Pin | 74ALVC00D,112 vs 74ALVC00D,118 |
SN74ALVC00DRE4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74ALVC00D,112 vs SN74ALVC00DRE4 |