-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5132
|
Newark | Decoders/Encoders |Onsemi MC74HCT138ADG Min Qty: 1770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2360 | Buy Now |
DISTI #
2156-MC74HCT138ADG-OS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
104180 In Stock |
|
$0.2000 | Buy Now |
DISTI #
2832-MC74HCT138ADG-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
75600 In Stock |
|
$0.1600 | Buy Now |
DISTI #
MC74HCT138ADGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 2 Weeks Container: Tube |
7 In Stock |
|
$0.6000 | Buy Now |
DISTI #
MC74HCT138ADG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT138ADG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 75600 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Bristol Electronics | 960 |
|
RFQ | ||
|
Quest Components | 768 |
|
$0.2812 / $0.7030 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 104180 |
|
$0.1758 / $0.2068 | Buy Now |
DISTI #
MC74HCT138ADG
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT138ADG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 75600 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Flip Electronics | Stock, ship today | 75600 |
|
$0.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT138ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT138ADG
onsemi
1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HCT138ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT138ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT138RP | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HCT138ADG vs HD74HCT138RP |
CD74HCT138MTE4 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HCT138ADG vs CD74HCT138MTE4 |
MC74HCT138AD | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HCT138ADG vs MC74HCT138AD |
CD74HCT138M96 | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HCT138ADG vs CD74HCT138M96 |
MC74HCT138ADR2 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HCT138ADG vs MC74HCT138ADR2 |
TC74HCT138AFN(TP1) | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74HCT138ADG vs TC74HCT138AFN(TP1) |
SN74HCT138D-00 | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74HCT138ADG vs SN74HCT138D-00 |
CD74HCT138M | High Speed CMOS Logic 3-to-8 Line Decoder/Demultiplexer Inverting and Non-Inverting 16-SOIC -55 to 125 | Texas Instruments | MC74HCT138ADG vs CD74HCT138M |
MC74HCT138AD | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74HCT138ADG vs MC74HCT138AD |
74HCT138D-T | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC74HCT138ADG vs 74HCT138D-T |