Filter Your Search
1 - 2 of 2 results
|
MC74HCT138ADG
onsemi
|
$0.2937 | Yes | Obsolete | 5 V | 45 ns | 45 ns | 1 | YES | SOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 4 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC74HCT138ADG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 45 ns | 1 | YES | SOP | HCT | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |