Datasheets
MC74HCT138AD by:

HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16

Part Details for MC74HCT138AD by onsemi

Overview of MC74HCT138AD by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC74HCT138AD

Part # Distributor Description Stock Price Buy
Quest Components Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP 136
  • 1 $0.2700
  • 20 $0.2250
  • 45 $0.1800
$0.1800 / $0.2700 Buy Now

Part Details for MC74HCT138AD

MC74HCT138AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74HCT138AD Part Data Attributes

MC74HCT138AD onsemi
Buy Now Datasheet
Compare Parts:
MC74HCT138AD onsemi HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Additional Feature 3 ENABLE INPUTS
Family HCT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 45 ns
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC74HCT138AD

This table gives cross-reference parts and alternative options found for MC74HCT138AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT138AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HCT138ADR2G 1-of-8 Decoder/Demultiplexer with LSTTL Compatible Inputs, SOIC 16 LEAD, 2500-REEL onsemi MC74HCT138AD vs MC74HCT138ADR2G
74HCT138D-T IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver NXP Semiconductors MC74HCT138AD vs 74HCT138D-T
74HCT138D,653 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SOP 16-Pin NXP Semiconductors MC74HCT138AD vs 74HCT138D,653
SN74HCT138DTE4 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MC74HCT138AD vs SN74HCT138DTE4
933713410652 Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 Nexperia MC74HCT138AD vs 933713410652
935298746118 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SO-16 Nexperia MC74HCT138AD vs 935298746118
SN74HCT138DE4 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments MC74HCT138AD vs SN74HCT138DE4
MM74HCT138MX_NL Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MC74HCT138AD vs MM74HCT138MX_NL
CD74HCT138MTE4 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74HCT138AD vs CD74HCT138MTE4
SN74HCT138DT 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments MC74HCT138AD vs SN74HCT138DT
Part Number Description Manufacturer Compare
GD74HC137D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd MC74HCT138AD vs GD74HC137D
SNJ54LS138J 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments MC74HCT138AD vs SNJ54LS138J
SN74HCT138DTG4 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MC74HCT138AD vs SN74HCT138DTG4
SN74HCT138NE4 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 Texas Instruments MC74HCT138AD vs SN74HCT138NE4
M74HC137M1 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 STMicroelectronics MC74HCT138AD vs M74HC137M1
SN74LS138JDS LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC74HCT138AD vs SN74LS138JDS
SN74HCT138DR 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments MC74HCT138AD vs SN74HCT138DR
933757070653 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia MC74HCT138AD vs 933757070653
SN74HCT138DRG4 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments MC74HCT138AD vs SN74HCT138DRG4
GD74HCT138D Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, Goldstar Electron Co Ltd MC74HCT138AD vs GD74HCT138D

MC74HCT138AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT138AD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT138AD by onsemi

  • Please alert me when MC74HCT138AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC74HCT138AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT138AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC74HCT138AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT138AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT138AD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: