Part Details for MC74HCT04AD by onsemi
Overview of MC74HCT04AD by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MC74HCT04AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 25 |
|
$0.1524 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 660 |
|
$0.1524 / $0.5080 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 369 |
|
$0.1524 / $0.5080 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HCT-CMOS, 14 Pin, Plastic, SOP | 660 |
|
$0.2400 / $0.8000 | Buy Now |
|
Rochester Electronics | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1950 |
|
$0.0677 / $0.0796 | Buy Now |
|
Chip1Cloud | IC INVERTER 6CH 6-INP 14SOIC | 3850 |
|
RFQ |
Part Details for MC74HCT04AD
MC74HCT04AD CAD Models
MC74HCT04AD Part Data Attributes:
|
MC74HCT04AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04AD
onsemi
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCT04AD
This table gives cross-reference parts and alternative options found for MC74HCT04AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT04DE4 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04AD vs SN74HCT04DE4 |
SN74HCT04DR | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74HCT04AD vs SN74HCT04DR |
CD74HCT04MTG4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCT04AD vs CD74HCT04MTG4 |
SN74HCT04NSRE4 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HCT04AD vs SN74HCT04NSRE4 |
GD54HCT04D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | MC74HCT04AD vs GD54HCT04D |
CD74HCT04M96E4 | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCT04AD vs CD74HCT04M96E4 |
M74HCT04M1R | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCT04AD vs M74HCT04M1R |
74HCT04DR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HCT04AD vs 74HCT04DR2G |
TC74HCT04AF-TP2EL | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCT04AD vs TC74HCT04AF-TP2EL |
MC74HCT04ADG | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 55-TUBE | onsemi | MC74HCT04AD vs MC74HCT04ADG |