Part Details for TC74HCT04AFN by Toshiba America Electronic Components
Overview of TC74HCT04AFN by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HCT04AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2142 |
|
$0.1229 / $0.4388 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC | 1772 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC | 1233 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC | 1036 |
|
$1.7325 / $3.1500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,SOP,14PIN,PLASTIC | 800 |
|
$0.2700 / $0.9000 | Buy Now |
Part Details for TC74HCT04AFN
TC74HCT04AFN CAD Models
TC74HCT04AFN Part Data Attributes
|
TC74HCT04AFN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HCT04AFN
Toshiba America Electronic Components
IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TC74HCT04AFN
This table gives cross-reference parts and alternative options found for TC74HCT04AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT04AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04NSRG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | TC74HCT04AFN vs SN74HCT04NSRG4 |
SN74HCT04DTG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC74HCT04AFN vs SN74HCT04DTG4 |
M74HCT04M1 | STMicroelectronics | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | TC74HCT04AFN vs M74HCT04M1 |
MM74HCT04M_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | TC74HCT04AFN vs MM74HCT04M_NL |
MM74HCT04MX | onsemi | Check for Price | Hex Inverter, SOIC-14, 2500-REEL | TC74HCT04AFN vs MM74HCT04MX |
SN74HCT04D | Rochester Electronics LLC | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC74HCT04AFN vs SN74HCT04D |
SN74HCT04DR | Texas Instruments | $0.1076 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | TC74HCT04AFN vs SN74HCT04DR |
CD74HCT04MG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TC74HCT04AFN vs CD74HCT04MG4 |
MM74HCT04M | onsemi | $0.2781 | Hex Inverter, SOIC-14, 55-TUBE | TC74HCT04AFN vs MM74HCT04M |