Part Details for 74HCT04D by Nexperia
Overview of 74HCT04D by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT04DR | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
SN74HCT04DRG4 | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 | |
SN74HCT04DRE4 | Texas Instruments | Hex Inverters 14-SOIC -40 to 85 |
Part Details for 74HCT04D
74HCT04D CAD Models
74HCT04D Part Data Attributes
|
74HCT04D
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT04D
Nexperia
Inverter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-09-15 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 29 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT04D
This table gives cross-reference parts and alternative options found for 74HCT04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HCT04NSRG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | 74HCT04D vs SN74HCT04NSRG4 |
SN74HCT04DTG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT04D vs SN74HCT04DTG4 |
M74HCT04M1 | STMicroelectronics | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | 74HCT04D vs M74HCT04M1 |
MM74HCT04M_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74HCT04D vs MM74HCT04M_NL |
MM74HCT04MX | onsemi | Check for Price | Hex Inverter, SOIC-14, 2500-REEL | 74HCT04D vs MM74HCT04MX |
SN74HCT04D | Rochester Electronics LLC | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT04D vs SN74HCT04D |
SN74HCT04DR | Texas Instruments | $0.1076 | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | 74HCT04D vs SN74HCT04DR |
CD74HCT04MG4 | Texas Instruments | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | 74HCT04D vs CD74HCT04MG4 |
MM74HCT04M | onsemi | $0.2781 | Hex Inverter, SOIC-14, 55-TUBE | 74HCT04D vs MM74HCT04M |