-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5579
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hct04, Logic Ic Family:74Hct, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi MC74HCT04ADG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$0.1840 | Buy Now |
DISTI #
MC74HCT04ADGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1974 In Stock |
|
$0.2286 / $1.0300 | Buy Now |
DISTI #
MC74HCT04ADG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT04ADG) RoHS: Compliant Min Qty: 1602 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 52140 Partner Stock |
|
$0.1936 / $0.2310 | Buy Now |
DISTI #
71J5579
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 71J5579) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 135 Partner Stock |
|
$0.2280 / $0.3440 | Buy Now |
DISTI #
MC74HCT04ADG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCT04ADG) RoHS: Compliant Min Qty: 5060 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1228 / $0.1465 | Buy Now |
DISTI #
863-MC74HCT04ADG
|
Mouser Electronics | Inverters 5V Hex w/LSTTL Input RoHS: Compliant | 2172 |
|
$0.2280 / $0.5400 | Buy Now |
DISTI #
70466438
|
RS | MC74HCT04ADG, Hex, TTL CMOS Inverter, 4.5 - 5.5 V, 14-Pin SOIC | ON Semiconductor MC74HCT04ADG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3410 | RFQ |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | 74HC Series 4.5 to 5.5 V Hex Inverter w/ LSTTL Compliant Input - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCT04ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT04ADG
onsemi
Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HCT04ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT04ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT04ADR2G | Hex Inverter with LSTTL-Compliant Input, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT04ADG vs MC74HCT04ADR2G |
74HCT04DR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HCT04ADG vs 74HCT04DR2G |
74HCT04D,653 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74HCT04ADG vs 74HCT04D,653 |
MC74HCT04AD | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HCT04ADG vs MC74HCT04AD |
MC74HCT04AFEL | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HCT04ADG vs MC74HCT04AFEL |
MC74HCT04ADR2 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HCT04ADG vs MC74HCT04ADR2 |
MM74HCT04MX | Hex Inverter, 2500-REEL | onsemi | MC74HCT04ADG vs MM74HCT04MX |
MM74HCT04SJX | Hex Inverter, 2000-REEL | onsemi | MC74HCT04ADG vs MM74HCT04SJX |