Part Details for MC68160AFB by Integrated Device Technology Inc
Overview of MC68160AFB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MC68160AFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for MC68160AFB
MC68160AFB CAD Models
MC68160AFB Part Data Attributes:
|
MC68160AFB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC68160AFB
Integrated Device Technology Inc
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP52, PLASTIC, LQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for MC68160AFB
This table gives cross-reference parts and alternative options found for MC68160AFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68160AFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68160CFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160AFB vs MC68160CFB |
MC68160AEB | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160AFB vs MC68160AEB |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160AFB vs MC68160B |
MC68160FB | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, TQFP-52 | Motorola Semiconductor Products | MC68160AFB vs MC68160FB |
MC68160BFBR2 | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160AFB vs MC68160BFBR2 |
MC68160AFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC68160AFB vs MC68160AFBR2 |
MC68160AFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AFB vs MC68160AFBR2 |
MC68160BFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AFB vs MC68160BFBR2 |