Part Details for MC68160BFBR2 by Motorola Semiconductor Products
Overview of MC68160BFBR2 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MC68160BFBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 373 |
|
RFQ | ||
|
ComSIT USA | ENHANCED ETHERNET INTERFACE TRANSCEIVER Ethernet Transceiver, BICMOS, PQFP52 RoHS: Not Compliant | Europe - 718 |
|
RFQ |
Part Details for MC68160BFBR2
MC68160BFBR2 CAD Models
MC68160BFBR2 Part Data Attributes
|
MC68160BFBR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68160BFBR2
Motorola Semiconductor Products
Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC68160BFBR2
This table gives cross-reference parts and alternative options found for MC68160BFBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68160BFBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68160FB | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, TQFP-52 | Motorola Semiconductor Products | MC68160BFBR2 vs MC68160FB |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160BFBR2 vs MC68160B |
MC68160AFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160BFBR2 vs MC68160AFBR2 |
MC68160FB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160BFBR2 vs MC68160FB |
MC68160AFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC68160BFBR2 vs MC68160AFB |
MC68160B | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160BFBR2 vs MC68160B |
MC68160BFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160BFBR2 vs MC68160BFBR2 |
MC68160CFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160BFBR2 vs MC68160CFB |
MC68160AFBR2 | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160BFBR2 vs MC68160AFBR2 |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160BFBR2 vs MC68160B |