Part Details for MC68160AEB by Integrated Device Technology Inc
Overview of MC68160AEB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MC68160AEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1161 |
|
RFQ |
Part Details for MC68160AEB
MC68160AEB CAD Models
MC68160AEB Part Data Attributes
|
MC68160AEB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC68160AEB
Integrated Device Technology Inc
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP52, PLASTIC, LQFP-52
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for MC68160AEB
This table gives cross-reference parts and alternative options found for MC68160AEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68160AEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68160FB | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, TQFP-52 | Motorola Semiconductor Products | MC68160AEB vs MC68160FB |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160AEB vs MC68160B |
MC68160AFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AEB vs MC68160AFBR2 |
MC68160FB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160AEB vs MC68160FB |
MC68160AFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC68160AEB vs MC68160AFB |
MC68160B | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AEB vs MC68160B |
MC68160BFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AEB vs MC68160BFBR2 |
MC68160CFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160AEB vs MC68160CFB |
MC68160AFBR2 | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160AEB vs MC68160AFBR2 |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160AEB vs MC68160B |