Part Details for MC68160AFBR2 by Motorola Mobility LLC
Overview of MC68160AFBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for MC68160AFBR2
MC68160AFBR2 CAD Models
MC68160AFBR2 Part Data Attributes
|
MC68160AFBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68160AFBR2
Motorola Mobility LLC
DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G52 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MC68160AFBR2
This table gives cross-reference parts and alternative options found for MC68160AFBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68160AFBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68160FB | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, TQFP-52 | Motorola Semiconductor Products | MC68160AFBR2 vs MC68160FB |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160AFBR2 vs MC68160B |
MC68160FB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160AFBR2 vs MC68160FB |
MC68160AFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Freescale Semiconductor | MC68160AFBR2 vs MC68160AFB |
MC68160B | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AFBR2 vs MC68160B |
MC68160BFBR2 | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, LQFP-52 | Motorola Mobility LLC | MC68160AFBR2 vs MC68160BFBR2 |
MC68160CFB | DATACOM, ETHERNET TRANSCEIVER, PQFP52, PLASTIC, TQFP-52 | Motorola Mobility LLC | MC68160AFBR2 vs MC68160CFB |
MC68160AFBR2 | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Motorola Semiconductor Products | MC68160AFBR2 vs MC68160AFBR2 |
MC68160B | Ethernet Transceiver, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160AFBR2 vs MC68160B |
MC68160AFB | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP52, PLASTIC, LQFP-52 | Integrated Device Technology Inc | MC68160AFBR2 vs MC68160AFB |