Part Details for MC68030RC16C by Motorola Mobility LLC
Overview of MC68030RC16C by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68030RC16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor, 32-Bit, MC68000 Family, 16MHz, HCMOS, CPGA128 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2067 |
|
$97.4500 / $114.6500 | Buy Now |
Part Details for MC68030RC16C
MC68030RC16C CAD Models
MC68030RC16C Part Data Attributes:
|
MC68030RC16C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68030RC16C
Motorola Mobility LLC
32-BIT, MICROPROCESSOR, PGA128, PGA-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING;UPTO 9.2 MIPS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | X-XPGA-P128 | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68030RC16C
This table gives cross-reference parts and alternative options found for MC68030RC16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030RC16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68030RP33B | Microprocessor, 32-Bit, 33.33MHz, CMOS, CPGA128, PGA-128 | Motorola Semiconductor Products | MC68030RC16C vs MC68030RP33B |
MC68030RC50C | 32-BIT, 50MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RC16C vs MC68030RC50C |
MC68030RC25C | 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC16C vs MC68030RC25C |
TMP68030YC-33 | IC 32-BIT, MICROPROCESSOR, CPGA128, PGA-128, Microprocessor | Toshiba America Electronic Components | MC68030RC16C vs TMP68030YC-33 |
MC68030RC20C | 32-BIT, 20 MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RC16C vs MC68030RC20C |
MC68030CRC33C | 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC16C vs MC68030CRC33C |
MC68030CRC33C | 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RC16C vs MC68030CRC33C |
MC68030RC33C | 32-BIT, 33.33MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC16C vs MC68030RC33C |
5962-8946404XA | 32-BIT, 33.3MHz, MICROPROCESSOR, PGA128, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 | Motorola Mobility LLC | MC68030RC16C vs 5962-8946404XA |
MC68030RC20C | 32-BIT, 20MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC16C vs MC68030RC20C |