Part Details for MC68030RP33B by Motorola Semiconductor Products
Overview of MC68030RP33B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68030RP33B
MC68030RP33B CAD Models
MC68030RP33B Part Data Attributes
|
MC68030RP33B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68030RP33B
Motorola Semiconductor Products
Microprocessor, 32-Bit, 33.33MHz, CMOS, CPGA128, PGA-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P128 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 128 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 33.33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68030RP33B
This table gives cross-reference parts and alternative options found for MC68030RP33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030RP33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68030RC16C | 32-BIT, MICROPROCESSOR, PGA128, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs MC68030RC16C |
5962-8946402XA | 32-BIT, 20MHz, MICROPROCESSOR, PGA128, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs 5962-8946402XA |
MC68030RC16C | 32-BIT, 16MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RP33B vs MC68030RC16C |
MC68030RP40 | 32-BIT, 40MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs MC68030RP40 |
MC68030RC40C | 32-BIT, 40MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs MC68030RC40C |
MC68030RP20B | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA128, PGA-128 | Motorola Semiconductor Products | MC68030RP33B vs MC68030RP20B |
MC68030CRC33C | 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RP33B vs MC68030CRC33C |
MC68030RC25C | 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs MC68030RC25C |
5962-8946403XA | Microprocessor, 32-Bit, 25MHz, CMOS, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 | Motorola Semiconductor Products | MC68030RP33B vs 5962-8946403XA |
MC68030RP20 | 32-BIT, 20 MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RP33B vs MC68030RP20 |