Part Details for MC68030RC50C by Freescale Semiconductor
Overview of MC68030RC50C by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC68030RC50C
MC68030RC50C CAD Models
MC68030RC50C Part Data Attributes
|
MC68030RC50C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68030RC50C
Freescale Semiconductor
32-BIT, 50MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | PGA | |
Package Description | LEAD FREE, PGA-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P128 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC68030RC50C
This table gives cross-reference parts and alternative options found for MC68030RC50C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68030RC50C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68030RC16C | 32-BIT, MICROPROCESSOR, PGA128, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs MC68030RC16C |
5962-8946402XA | 32-BIT, 20MHz, MICROPROCESSOR, PGA128, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs 5962-8946402XA |
MC68030RC16C | 32-BIT, 16MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RC50C vs MC68030RC16C |
MC68030RP40 | 32-BIT, 40MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs MC68030RP40 |
MC68030RC40C | 32-BIT, 40MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs MC68030RC40C |
MC68030RP20B | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA128, PGA-128 | Motorola Semiconductor Products | MC68030RC50C vs MC68030RP20B |
MC68030CRC33C | 32-BIT, 33MHz, MICROPROCESSOR, CPGA128, LEAD FREE, PGA-128 | Freescale Semiconductor | MC68030RC50C vs MC68030CRC33C |
MC68030RC25C | 32-BIT, 25MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs MC68030RC25C |
5962-8946403XA | Microprocessor, 32-Bit, 25MHz, CMOS, 1.380 X 1.380 INCH, 0.345 INCH HEIGHT, PGA-128 | Motorola Semiconductor Products | MC68030RC50C vs 5962-8946403XA |
MC68030RP20 | 32-BIT, 20 MHz, MICROPROCESSOR, CPGA128, PGA-128 | Motorola Mobility LLC | MC68030RC50C vs MC68030RP20 |