Part Details for MC33410FTA by Motorola Mobility LLC
Overview of MC33410FTA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MC33410FTA
MC33410FTA CAD Models
MC33410FTA Part Data Attributes:
|
MC33410FTA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33410FTA
Motorola Mobility LLC
TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP48, PLASTIC, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC33410FTA
This table gives cross-reference parts and alternative options found for MC33410FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33410FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33411BFTAR2 | Baseband Circuit, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MC33410FTA vs MC33411BFTAR2 |
RF109 | RF and Baseband Circuit, PQFP48, TQFP-48 | Conexant Systems Inc | MC33410FTA vs RF109 |
TK10665QCMG | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MC33410FTA vs TK10665QCMG |
MB86468 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | MC33410FTA vs MB86468 |
MC33411AFTAR2 | Baseband Circuit, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MC33410FTA vs MC33411AFTAR2 |
MC33411BFTA | Baseband Circuit, BICMOS, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MC33410FTA vs MC33411BFTA |
TK10665QCBX | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MC33410FTA vs TK10665QCBX |
S1T8527C01-Q0R0 | RF and Baseband Circuit, PQFP48, 10 X 10 MM, QFP-48 | Samsung Semiconductor | MC33410FTA vs S1T8527C01-Q0R0 |
CXA1744AR | RF and Baseband Circuit, Bipolar, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Sony Semiconductor | MC33410FTA vs CXA1744AR |
TK10665QCTL | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MC33410FTA vs TK10665QCTL |