Part Details for TK10665QCBX by TOKO Inc
Overview of TK10665QCBX by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK10665QCBX
TK10665QCBX CAD Models
TK10665QCBX Part Data Attributes
|
TK10665QCBX
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK10665QCBX
TOKO Inc
Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TK10665QCBX
This table gives cross-reference parts and alternative options found for TK10665QCBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK10665QCBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK10665QCTL | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | TK10665QCBX vs TK10665QCTL |
TK10665QCTX | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | TK10665QCBX vs TK10665QCTX |