Part Details for MB86468 by FUJITSU Semiconductor Limited
Overview of MB86468 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MB86468
MB86468 CAD Models
MB86468 Part Data Attributes
|
MB86468
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB86468
FUJITSU Semiconductor Limited
TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP48, PLASTIC, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for MB86468
This table gives cross-reference parts and alternative options found for MB86468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB86468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX3161CQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48, Cordless Telephone IC | National Semiconductor Corporation | MB86468 vs LMX3161CQX |
T2801-PLHW | RF and Baseband Circuit, Bipolar, MO-220, VFQFP-48 | Atmel Corporation | MB86468 vs T2801-PLHW |
PBL40215 | RF and Baseband Circuit, Bipolar, PQFP48, TQFP-48 | Ericsson | MB86468 vs PBL40215 |
TK10665QCTX | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MB86468 vs TK10665QCTX |
MC33411BFTA | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MB86468 vs MC33411BFTA |
MB86468 | Support Circuit, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | MB86468 vs MB86468 |
MC13111AFTA | IC,CORDLESS PHONE CIRCUIT,QFP,48PIN,PLASTIC | Freescale Semiconductor | MB86468 vs MC13111AFTA |
T2801-PLT | RF and Baseband Circuit, PQCC48, MO-220, VFQFP-48 | Atmel Corporation | MB86468 vs T2801-PLT |
MC33411AFTA | Baseband Circuit, BICMOS, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MB86468 vs MC33411AFTA |
MC33411BFTAR2 | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MB86468 vs MC33411BFTAR2 |