Part Details for TK10665QCMG by TOKO Inc
Overview of TK10665QCMG by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK10665QCMG
TK10665QCMG CAD Models
TK10665QCMG Part Data Attributes
|
TK10665QCMG
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK10665QCMG
TOKO Inc
Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TK10665QCMG
This table gives cross-reference parts and alternative options found for TK10665QCMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK10665QCMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK10665QCBX | TOKO Inc | Check for Price | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TK10665QCMG vs TK10665QCBX |
TK10665QCTR | TOKO Inc | Check for Price | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TK10665QCMG vs TK10665QCTR |