Part Details for MC33063AD by Fairchild Semiconductor Corporation
Overview of MC33063AD by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC33063A 1.5-A Peak Boost/Buck/Inverting Switching Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14 |
|
$0.6111 / $0.7190 | Buy Now |
|
Velocity Electronics | Our Stock | 12 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 447 |
|
RFQ |
Part Details for MC33063AD
MC33063AD CAD Models
MC33063AD Part Data Attributes
|
MC33063AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC33063AD
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33063AD
This table gives cross-reference parts and alternative options found for MC33063AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063EBD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063AD vs MC34063EBD |
KA34063ADSTF | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | MC33063AD vs KA34063ADSTF |
SP34063AEN-L/TR | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | MaxLinear Inc | MC33063AD vs SP34063AEN-L/TR |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AD vs MC33063ADR2 |
MC34063ADRE4 | 1.5-A Boost/Buck/Inverting Switching Regulator 8-SOIC 0 to 70 | Texas Instruments | MC33063AD vs MC34063ADRE4 |
MC34063ACD | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063AD vs MC34063ACD |
MC34063AD | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC33063AD vs MC34063AD |
SP34063AEN-L | Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012AA, NSOIC-8 | Exar Corporation | MC33063AD vs SP34063AEN-L |
MC33063ADR | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063AD vs MC33063ADR |
MC33063ADG4 | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063AD vs MC33063ADG4 |