Part Details for MC33063ADR2G by Rochester Electronics LLC
Overview of MC33063ADR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33063ADR2G
MC33063ADR2G CAD Models
MC33063ADR2G Part Data Attributes:
|
MC33063ADR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33063ADR2G
Rochester Electronics LLC
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MC33063ADR2G
This table gives cross-reference parts and alternative options found for MC33063ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ADG4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2G vs MC34063ADG4 |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063ADR2G vs MC33063ADR2 |
KA34063ADSTF | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | MC33063ADR2G vs KA34063ADSTF |
SP34063AEN/TR | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 | Sipex Corporation | MC33063ADR2G vs SP34063AEN/TR |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063ADR2G vs MC33063ADR2 |
MC34063EBD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADR2G vs MC34063EBD-TR |
MC34063ACD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADR2G vs MC34063ACD-TR |
MC34063ADG | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33063ADR2G vs MC34063ADG |
MC33063AD | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADR2G vs MC33063AD |
MC34063AD | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2G vs MC34063AD |