Part Details for MC33063ADR2 by onsemi
Overview of MC33063ADR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1185 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 4 |
|
$1.0045 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 948 |
|
$0.2860 / $1.1000 | Buy Now |
|
Win Source Electronics | DC-to-DC Converter Control Circuits | IC REG BUCK BST ADJ 1.5A 8SOIC | 550000 |
|
$0.2030 / $0.3040 | Buy Now |
Part Details for MC33063ADR2
MC33063ADR2 CAD Models
MC33063ADR2 Part Data Attributes:
|
MC33063ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33063ADR2
onsemi
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33063ADR2
This table gives cross-reference parts and alternative options found for MC33063ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34063ADG4 | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2 vs MC34063ADG4 |
KA34063ADSTF | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | MC33063ADR2 vs KA34063ADSTF |
SP34063AEN/TR | Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 | Sipex Corporation | MC33063ADR2 vs SP34063AEN/TR |
MC33063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063ADR2 vs MC33063ADR2 |
MC34063EBD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADR2 vs MC34063EBD-TR |
MC34063ACD-TR | DC-DC CONVERTER CONTROL CIRCUITS | STMicroelectronics | MC33063ADR2 vs MC34063ACD-TR |
MC34063ADG | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33063ADR2 vs MC34063ADG |
MC33063AD | 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 | Texas Instruments | MC33063ADR2 vs MC33063AD |
MC34063AD | 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 | Texas Instruments | MC33063ADR2 vs MC34063AD |
MC34063ADR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063ADR2 vs MC34063ADR2 |