Datasheets
MC34063ADG by:

1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8

Part Details for MC34063ADG by Rochester Electronics LLC

Overview of MC34063ADG by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC34063ADG

MC34063ADG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC34063ADG Part Data Attributes:

MC34063ADG Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC34063ADG Rochester Electronics LLC 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description LEAD FREE, SOIC-8
Pin Count 8
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 100 kHz
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for MC34063ADG

This table gives cross-reference parts and alternative options found for MC34063ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34063ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC34063ADG4 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063ADG4
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 onsemi MC34063ADG vs MC33063ADR2
KA34063ADSTF Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDSO8, SOIC-8 Fairchild Semiconductor Corporation MC34063ADG vs KA34063ADSTF
SP34063AEN/TR Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 Sipex Corporation MC34063ADG vs SP34063AEN/TR
MC33063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC33063ADR2
MC34063EBD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063EBD-TR
MC34063ACD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD-TR
MC34063ADG Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C, SOIC-8 Narrow Body, 98-TUBE onsemi MC34063ADG vs MC34063ADG
MC33063AD 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063AD
MC34063AD 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063AD
Part Number Description Manufacturer Compare
MC34063ACD DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD
MC34063AD Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation MC34063ADG vs MC34063AD
MC34063AD 1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments MC34063ADG vs MC34063AD
MC34063ACD-TR DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ACD-TR
SP34063AEN/TR Switching Regulator, 1.5A, 110kHz Switching Freq-Max, PDSO8, MO-012-AA, NSOIC-8 Sipex Corporation MC34063ADG vs SP34063AEN/TR
MC34063ADR2 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC MC34063ADG vs MC34063ADR2
MC33063ADX Buck / Boost / Inverting Regulator, Switching, 1.5 A, 3000-REEL onsemi MC34063ADG vs MC33063ADX
MC34063ECD DC-DC CONVERTER CONTROL CIRCUITS STMicroelectronics MC34063ADG vs MC34063ECD
SP34063AEN Switching Regulator, Voltage-mode, 1.5A, 110kHz Switching Freq-Max, PDSO8, MS-012AA, NSOIC-8 Exar Corporation MC34063ADG vs SP34063AEN
MC33063ADE4 1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments MC34063ADG vs MC33063ADE4

MC34063ADG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC34063ADG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC34063ADG by Rochester Electronics LLC

  • Please alert me when MC34063ADG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC34063ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC34063ADG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC34063ADG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC34063ADG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC34063ADG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: