Part Details for MC33025DWR2 by onsemi
Overview of MC33025DWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33025DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4393
|
Newark | Mc33025Dwr2, Shift Registers |Onsemi MC33025DWR2 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, Bi-Polar, 16 Pin, Plastic, SOP | 119 |
|
$1.1745 / $2.1750 | Buy Now |
|
Chip1Cloud | High Speed Double?Ended PWM Controller | IC REG CTRLR ISO PWM 16-SOIC | 5500 |
|
RFQ |
Part Details for MC33025DWR2
MC33025DWR2 CAD Models
MC33025DWR2 Part Data Attributes
|
MC33025DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33025DWR2
onsemi
2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33025DWR2
This table gives cross-reference parts and alternative options found for MC33025DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33025DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33025DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33025DWR2 vs MC33025DW |
MC33025DWR2 | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MC33025DWR2 vs MC33025DWR2 |
MC33025DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33025DWR2 vs MC33025DW |
MC33025DWR2G | Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 1000-REEL | onsemi | MC33025DWR2 vs MC33025DWR2G |
MC33025DWG | Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 47-TUBE | onsemi | MC33025DWR2 vs MC33025DWG |