-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 47-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1150
|
Newark | Ic, smps Controller, current/Voltage, bipolar, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC33025DWG Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK4392
|
Newark | Mc33025Dwg, Shift Registers |Onsemi MC33025DWG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.6500 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3197 |
|
$2.8000 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33025DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33025DWG
onsemi
Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 47-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN BE OPERATED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC33025DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33025DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33025DWR2 | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33025DWG vs MC33025DWR2 |
MC33025DWR2 | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MC33025DWG vs MC33025DWR2 |
MC33025DWR2G | Up-to-1 MHz Dual Output (Push-pull or H-Bridge) Voltage-or-Current-Mode PWM Controller, SO-16 WB, 1000-REEL | onsemi | MC33025DWG vs MC33025DWR2G |
MC33025DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC33025DWG vs MC33025DW |
MC33025DW | 2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MC33025DWG vs MC33025DW |
MC33025DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | MC33025DWG vs MC33025DW |