Part Details for NCP81239AMNTXG by onsemi
Overview of NCP81239AMNTXG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP81239AMNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0657
|
Newark | I2C Configurable 4 Switch Buck/Boost With Adjustable Output/ Reel |Onsemi NCP81239AMNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
488-NCP81239AMNTXGTR-ND
|
DigiKey | IC CTLR I2C CONF SWITCHING 32QFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$1.3125 | Buy Now |
DISTI #
NCP81239AMNTXG
|
Avnet Americas | I2C CONFIGURABLE 4 SWITCH - Tape and Reel (Alt: NCP81239AMNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4070 / $1.5750 | Buy Now |
DISTI #
863-NCP81239AMNTXG
|
Mouser Electronics | Switching Controllers I2C CONFIG 4 SWITCH RoHS: Compliant | 11473 |
|
$1.2800 / $2.8000 | Buy Now |
|
Future Electronics | Buck, Boost Regulator Positive Output Step-Up, Step-Down I²C DC-DC Controller IC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
NCP81239AMNTXG
|
Avnet Asia | I2C CONFIGURABLE 4 SWITCH (Alt: NCP81239AMNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | 2500 |
|
$1.2353 / $1.3816 | Buy Now |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for NCP81239AMNTXG
NCP81239AMNTXG CAD Models
NCP81239AMNTXG Part Data Attributes:
|
NCP81239AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81239AMNTXG
onsemi
4-Switch Buck Boost Controller, USB Power Delivery and Type-C Applications, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | QFN-32 | |
Manufacturer Package Code | 485CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1344 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP81239AMNTXG
This table gives cross-reference parts and alternative options found for NCP81239AMNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81239AMNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2825BDWG4 | 30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 50% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | NCP81239AMNTXG vs UC2825BDWG4 |
MC33025DW | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | onsemi | NCP81239AMNTXG vs MC33025DW |
UC1825AVTD2 | Rad-Tolerant, High-Speed PWM Controller 0- 0 to 0 | Texas Instruments | NCP81239AMNTXG vs UC1825AVTD2 |
UC2825ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | NCP81239AMNTXG vs UC2825ADWR |
UC3825ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 50% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | NCP81239AMNTXG vs UC3825ADWTR |
UC2825BQ | 2.2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | NCP81239AMNTXG vs UC2825BQ |
UC2825QTR | High Speed PWM Controller 20-PLCC -40 to 85 | Texas Instruments | NCP81239AMNTXG vs UC2825QTR |
UC3825BDWG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | NCP81239AMNTXG vs UC3825BDWG4 |
UC3825BQTR | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | NCP81239AMNTXG vs UC3825BQTR |
UC3825QTRG3 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | NCP81239AMNTXG vs UC3825QTRG3 |