Part Details for MC34025FNR2 by Motorola Mobility LLC
Overview of MC34025FNR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC34025FNR2
MC34025FNR2 CAD Models
MC34025FNR2 Part Data Attributes:
|
MC34025FNR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC34025FNR2
Motorola Mobility LLC
2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.8 V | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 35 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC34025FNR2
This table gives cross-reference parts and alternative options found for MC34025FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC34025FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34025FN | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC34025FNR2 vs MC34025FN |
MC34025FNR2 | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC34025FNR2 vs MC34025FNR2 |