There are no models available for this part yet.
Overview of MC14504BCL by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC14504BCL by Motorola Mobility LLC
Part Data Attributes for MC14504BCL by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
370 ns
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
TTL/CMOS TO CMOS TRANSLATOR
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.49 mm
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC14504BCL
This table gives cross-reference parts and alternative options found for MC14504BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BE | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | MC14504BCL vs CD4504BE |
CD4504BF3A | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125 | Texas Instruments | MC14504BCL vs CD4504BF3A |
HCC4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14504BCL vs HCC4504BF |
MC14504BCPD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14504BCL vs MC14504BCPD |
MC14504BCP | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14504BCL vs MC14504BCP |
MC14504BAL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14504BCL vs MC14504BAL |
5962R9666501VEX | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14504BCL vs 5962R9666501VEX |
MC14504BCPG | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | MC14504BCL vs MC14504BCPG |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14504BCL vs 5962R9666501VEX |
CD4504BEE4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | MC14504BCL vs CD4504BEE4 |
Related Parts for MC14504BCL
-
MC14504BDTLevel Translators
-
TPS82085SILTSwitching Regulator or Controllers
-
C052K104K5X5CA7303Fixed Capacitors
-
BAS70-TPRectifier Diodes
-
FH34S-6S-0.5SH(50)Headers and Edge Type Connectors
-
ADA4004-2ARZOperational Amplifiers
-
RK73H1HTTC7152FFixed Resistors
-
VLF10045T-101M1R3Fixed Inductors
-
MPTE12Transient Suppressors