-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, DIP | 1 |
|
$1.7515 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14504BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BCPG
onsemi
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC14504BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BE | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | MC14504BCPG vs CD4504BE |
CD4504BF3A | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125 | Texas Instruments | MC14504BCPG vs CD4504BF3A |
HCC4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MC14504BCPG vs HCC4504BF |
MC14504BCPD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14504BCPG vs MC14504BCPD |
MC14504BCP | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC14504BCPG vs MC14504BCP |
MC14504BAL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | MC14504BCPG vs MC14504BAL |
5962R9666501VEX | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14504BCPG vs 5962R9666501VEX |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14504BCPG vs 5962R9666501VEX |
CD4504BEE4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | MC14504BCPG vs CD4504BEE4 |