Part Details for MC14016BCP by onsemi
Overview of MC14016BCP by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14016BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.3600 / $6.7200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 28 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 15 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 1012 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, DIP | 1 |
|
$2.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC14016BCP
MC14016BCP CAD Models
MC14016BCP Part Data Attributes:
|
MC14016BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14016BCP
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 660 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC14016BCP
This table gives cross-reference parts and alternative options found for MC14016BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14016BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9670101VCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | MC14016BCP vs 5962R9670101VCX |
M38510/05801BCX | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Sipex Corporation | MC14016BCP vs M38510/05801BCX |
M38510/05801BCA | SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14 | Motorola Semiconductor Products | MC14016BCP vs M38510/05801BCA |
CD4016BDMSR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | MC14016BCP vs CD4016BDMSR |
CD4016AD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | MC14016BCP vs CD4016AD3 |
5962R9670101VCC | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | MC14016BCP vs 5962R9670101VCC |
CD4016BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | MC14016BCP vs CD4016BD3 |