Part Details for M38510/05801BCX by Sipex Corporation
Overview of M38510/05801BCX by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/05801BCX
M38510/05801BCX CAD Models
M38510/05801BCX Part Data Attributes:
|
M38510/05801BCX
Sipex Corporation
Buy Now
|
Compare Parts:
M38510/05801BCX
Sipex Corporation
SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 0.250 X 0.750 INCH, DIP-14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDIP-T14 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05801BCX
This table gives cross-reference parts and alternative options found for M38510/05801BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05801BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05801BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | M38510/05801BCX vs M38510/05801BCA |
CD4016BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | M38510/05801BCX vs CD4016BD |
MC14016BCPG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | M38510/05801BCX vs MC14016BCPG |
CD4016BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/05801BCX vs CD4016BD3 |