Part Details for M38510/05801BCA by Motorola Semiconductor Products
Overview of M38510/05801BCA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/05801BCA
M38510/05801BCA CAD Models
M38510/05801BCA Part Data Attributes:
|
M38510/05801BCA
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/05801BCA
Motorola Semiconductor Products
SPST, 4 Func, 1 Channel, CMOS, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XDIP-T14 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 1800 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 90 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05801BCA
This table gives cross-reference parts and alternative options found for M38510/05801BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05801BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05801BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | M38510/05801BCA vs M38510/05801BCA |
CD4016BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | M38510/05801BCA vs CD4016BD |
MC14016BCPG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | M38510/05801BCA vs MC14016BCPG |
CD4016BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | M38510/05801BCA vs CD4016BD3 |