Part Details for CD4016AD3 by Harris Semiconductor
Overview of CD4016AD3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for CD4016AD3
CD4016AD3 CAD Models
CD4016AD3 Part Data Attributes:
|
CD4016AD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4016AD3
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 2600 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4016AD3
This table gives cross-reference parts and alternative options found for CD4016AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4016AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05801BCA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Motorola Mobility LLC | CD4016AD3 vs M38510/05801BCA |
CD4016BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4016AD3 vs CD4016BD |
MC14016BCPG | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | onsemi | CD4016AD3 vs MC14016BCPG |
CD4016BD3 | SPST, 4 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | CD4016AD3 vs CD4016BD3 |