Part Details for MC13110AFTA by Motorola Mobility LLC
Overview of MC13110AFTA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13110AFTA
MC13110AFTA CAD Models
MC13110AFTA Part Data Attributes:
|
MC13110AFTA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC13110AFTA
Motorola Mobility LLC
TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC13110AFTA
This table gives cross-reference parts and alternative options found for MC13110AFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13110AFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33411BFTA | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC13110AFTA vs MC33411BFTA |
T2801-PLHW | RF and Baseband Circuit, Bipolar, MO-220, VFQFP-48 | Atmel Corporation | MC13110AFTA vs T2801-PLHW |
T2801-PLT | RF and Baseband Circuit, PQCC48, MO-220, VFQFP-48 | Atmel Corporation | MC13110AFTA vs T2801-PLT |
HPMX-5002-TR1 | Baseband Circuit, Bipolar, PQFP48, TQFP-48 | Agilent Technologies Inc | MC13110AFTA vs HPMX-5002-TR1 |
MC13111BFTAR2 | RF and Baseband Circuit, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MC13110AFTA vs MC13111BFTAR2 |
HPMX-5002-TY1 | Baseband Circuit, PQFP48, TQFP-48 | Broadcom Limited | MC13110AFTA vs HPMX-5002-TY1 |
TK10665QCBX | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MC13110AFTA vs TK10665QCBX |
HPMX-5002-TY1 | Baseband Circuit, PQFP48, PLASTIC, TQFP-48 | Hewlett Packard Co | MC13110AFTA vs HPMX-5002-TY1 |
MB86468 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | MC13110AFTA vs MB86468 |
MC33411AFTA | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC13110AFTA vs MC33411AFTA |