Part Details for MC13111BFTAR2 by Motorola Semiconductor Products
Overview of MC13111BFTAR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC13111BFTAR2
MC13111BFTAR2 CAD Models
MC13111BFTAR2 Part Data Attributes
|
MC13111BFTAR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC13111BFTAR2
Motorola Semiconductor Products
RF and Baseband Circuit, PQFP48, PLASTIC, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MC13111BFTAR2
This table gives cross-reference parts and alternative options found for MC13111BFTAR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC13111BFTAR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX3161CQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48, Cordless Telephone IC | National Semiconductor Corporation | MC13111BFTAR2 vs LMX3161CQX |
T2801-PLHW | RF and Baseband Circuit, Bipolar, MO-220, VFQFP-48 | Atmel Corporation | MC13111BFTAR2 vs T2801-PLHW |
PBL40215 | RF and Baseband Circuit, Bipolar, PQFP48, TQFP-48 | Ericsson | MC13111BFTAR2 vs PBL40215 |
TK10665QCTX | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | MC13111BFTAR2 vs TK10665QCTX |
MC33411BFTA | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC13111BFTAR2 vs MC33411BFTA |
MB86468 | Support Circuit, PQFP48, PLASTIC, QFP-48 | FUJITSU Limited | MC13111BFTAR2 vs MB86468 |
MC13111AFTA | IC,CORDLESS PHONE CIRCUIT,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC13111BFTAR2 vs MC13111AFTA |
T2801-PLT | RF and Baseband Circuit, PQCC48, MO-220, VFQFP-48 | Atmel Corporation | MC13111BFTAR2 vs T2801-PLT |
MC33411AFTA | Baseband Circuit, BICMOS, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | MC13111BFTAR2 vs MC33411AFTA |
MC33411BFTAR2 | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | MC13111BFTAR2 vs MC33411BFTAR2 |