Part Details for MC10H124FNR2 by onsemi
Overview of MC10H124FNR2 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC10H124FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3347
|
Newark | Mc10H124Fnr2, Logic |Onsemi MC10H124FNR2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.2400 | Buy Now |
|
Bristol Electronics | 193 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 79 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 20 Pin, Plastic, PLCC | 63 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 20 Pin, Plastic, PLCC | 276 |
|
$4.6530 / $8.4600 | Buy Now |
|
Quest Components | TTL-TO-ECL TRANSLATOR, 20 Pin, Plastic, PLCC | 154 |
|
$5.2170 / $8.4600 | Buy Now |
|
Rochester Electronics | TTL to ECL Translator, 4 Func, Complementary Output, ECL, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2167 |
|
$3.7600 / $4.4300 | Buy Now |
DISTI #
SMC-MC10H124FNR2
|
Sensible Micro Corporation | Mc10H124Fnr2, Logic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 439 |
|
$7.7440 / $9.1960 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$4.0000 / $6.1500 | Buy Now |
DISTI #
4188487
|
Farnell | MC10H124FNR2, LOGIC RoHS: Compliant Min Qty: 500 Lead time: 3 Weeks, 1 Days Container: Each | 2167 |
|
$4.6582 | Buy Now |
Part Details for MC10H124FNR2
MC10H124FNR2 CAD Models
MC10H124FNR2 Part Data Attributes:
|
MC10H124FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H124FNR2
onsemi
QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 3.1 ns | |
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H124FNR2
This table gives cross-reference parts and alternative options found for MC10H124FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H124FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10124FNR2 | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H124FNR2 vs MC10124FNR2 |
MC10124FN | QUAD TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H124FNR2 vs MC10124FN |
MC10H124FNR2G | Quad TTL to ECL Translator, 20 LEAD PLLC, 500-REEL | onsemi | MC10H124FNR2 vs MC10H124FNR2G |