Part Details for MC10H125FNR2 by onsemi
Overview of MC10H125FNR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for MC10H125FNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3354
|
Newark | Mc10H125Fnr2, Logic |Onsemi MC10H125FNR2 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $8.0400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$1.8200 / $2.8000 | Buy Now |
|
Bristol Electronics | 1035 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 20 Pin, Plastic, PLCC | 51 |
|
$3.6660 / $8.4600 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 20 Pin, Plastic, PLCC | 11 |
|
$1.8750 / $3.7500 | Buy Now |
|
Rochester Electronics | MC10H125 - QUAD MECL-TO-TTL TRANSLATOR RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 727 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 85 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for MC10H125FNR2
MC10H125FNR2 CAD Models
MC10H125FNR2 Part Data Attributes:
|
MC10H125FNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H125FNR2
onsemi
QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 3.35 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H125FNR2
This table gives cross-reference parts and alternative options found for MC10H125FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H125FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H125FNR2 vs MC10H125FN |
MC10125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2 vs MC10125FN |
MC10H125FNR2G | Quad ECL to TTL Translator, 20 LEAD PLLC, 500-REEL | onsemi | MC10H125FNR2 vs MC10H125FNR2G |
MC10125FNR2 | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2 vs MC10125FNR2 |
MC10H125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2 vs MC10H125FN |