Part Details for MC10H125FNR2G by onsemi
Overview of MC10H125FNR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for MC10H125FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3783
|
Newark | Ic, ecl-To-Ttl Translator, ecl/Ttl, ldcc,20Pin, plastic Rohs Compliant: Yes |Onsemi MC10H125FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1100 / $4.5900 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Bristol Electronics | 403 |
|
RFQ | ||
DISTI #
SMC-MC10H125FNR2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 111 |
|
RFQ |
Part Details for MC10H125FNR2G
MC10H125FNR2G CAD Models
MC10H125FNR2G Part Data Attributes:
|
MC10H125FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H125FNR2G
onsemi
Quad ECL to TTL Translator, 20 LEAD PLLC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 3.35 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H125FNR2G
This table gives cross-reference parts and alternative options found for MC10H125FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H125FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H125FNR2G vs MC10H125FN |
MC10125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2G vs MC10125FN |
MC10125FNR2 | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2G vs MC10125FNR2 |
MC10H125FNR2 | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10H125FNR2G vs MC10H125FNR2 |
MC10H125FN | QUAD ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10H125FNR2G vs MC10H125FN |