Part Details for MC10H101P by Rochester Electronics LLC
Overview of MC10H101P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H101P
MC10H101P CAD Models
MC10H101P Part Data Attributes:
|
MC10H101P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H101P
Rochester Electronics LLC
OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10H101P
This table gives cross-reference parts and alternative options found for MC10H101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101J | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16, | Monolithic Memories (RETIRED) | MC10H101P vs MC10H101J |
MC10H101PG | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H101P vs MC10H101PG |
MC10H101L | 10H SERIES, QUAD 2-INPUT OR/NOR GATE, CDIP16, CERAMIC, DIP-16 | onsemi | MC10H101P vs MC10H101L |
MC10H101P | 10H SERIES, QUAD 2-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10H101P vs MC10H101P |
MC10H101N | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, PDIP16, | Monolithic Memories (RETIRED) | MC10H101P vs MC10H101N |