Part Details for MC10H101N by Monolithic Memories (RETIRED)
Overview of MC10H101N by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H101N
MC10H101N CAD Models
MC10H101N Part Data Attributes
|
MC10H101N
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
MC10H101N
Monolithic Memories (RETIRED)
OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Reach Compliance Code | unknown | |
Family | ECL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MC10H101N
This table gives cross-reference parts and alternative options found for MC10H101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101L | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10H101N vs MC10H101L |
MC10H101PG | Quad OR/NOR Gate, PDIP-16, 25-TUBE | onsemi | MC10H101N vs MC10H101PG |
MC10H101P | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H101N vs MC10H101P |