Part Details for MC10H101P by onsemi
Overview of MC10H101P by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Plastic, DIP | 197 |
|
$1.2880 / $2.5760 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Plastic, DIP | 17 |
|
$1.7225 / $2.7560 | Buy Now |
|
Quest Components | Logic Circuit, 4 2-Input OR/NOR, 16 Pin, Plastic, DIP | 2 |
|
$1.7225 | Buy Now |
|
Rochester Electronics | IC GATE OR/NOR QUAD ECL 16-DIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1405 |
|
$0.8755 / $1.0300 | Buy Now |
Part Details for MC10H101P
MC10H101P CAD Models
MC10H101P Part Data Attributes
|
MC10H101P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H101P
onsemi
10H SERIES, QUAD 2-INPUT OR/NOR GATE, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 10H | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC10H101P
This table gives cross-reference parts and alternative options found for MC10H101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101J | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, CDIP16, | Monolithic Memories (RETIRED) | MC10H101P vs MC10H101J |
MC10H101P | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10H101P vs MC10H101P |
MC10H101L | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MC10H101P vs MC10H101L |
MC10H101N | OR/NOR Gate, ECL Series, 4-Func, 2-Input, ECL, PDIP16, | Monolithic Memories (RETIRED) | MC10H101P vs MC10H101N |