Part Details for MC10H101FNR2G by Rochester Electronics LLC
Overview of MC10H101FNR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10H101FNR2G
MC10H101FNR2G CAD Models
MC10H101FNR2G Part Data Attributes
|
MC10H101FNR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10H101FNR2G
Rochester Electronics LLC
OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20, LEAD FREE, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10H101FNR2G
This table gives cross-reference parts and alternative options found for MC10H101FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101FNR2 | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H101FNR2G vs MC10H101FNR2 |
MC10H101FNR2G | Quad OR/NOR Gate, 20 LEAD PLLC, 500-REEL | onsemi | MC10H101FNR2G vs MC10H101FNR2G |