Part Details for MC10H101FNG by onsemi
Overview of MC10H101FNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10H101FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3245
|
Newark | Mc10H101Fng, Logic |Onsemi MC10H101FNG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.8400 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6363 |
|
$2.1900 / $2.5700 | Buy Now |
Part Details for MC10H101FNG
MC10H101FNG CAD Models
MC10H101FNG Part Data Attributes:
|
MC10H101FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10H101FNG
onsemi
Quad OR/NOR Gate, 20 LEAD PLLC, 46-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 775-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 10H | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 29 mA | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.965 mm |
Alternate Parts for MC10H101FNG
This table gives cross-reference parts and alternative options found for MC10H101FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10H101FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10H101FNR2G | Quad OR/NOR Gate, 20 LEAD PLLC, 500-REEL | onsemi | MC10H101FNG vs MC10H101FNR2G |
MC10H101FN | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H101FNG vs MC10H101FN |
MC10H101FNR2G | OR/NOR Gate, 10H Series, 4-Func, 2-Input, ECL, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Rochester Electronics LLC | MC10H101FNG vs MC10H101FNR2G |