Filter Your Search
1 - 2 of 2 results
|
MC10H101FNG
onsemi
|
$2.8520 | Yes | Yes | Obsolete | -5.2 V | 1.6 ns | 1.7 ns | 4 | 2 | YES | QCCJ | NO | 10H | OR/NOR GATE | ECL | 29 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | 775-02 | compliant | 8542.39.00.01 | onsemi | ||
|
MC10H101FNG
Rochester Electronics LLC
|
Check for Price | No | Yes | Obsolete | -5.2 V | 1.7 ns | 4 | 2 | YES | QCCJ | 10H | OR/NOR GATE | ECL | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ROCHESTER ELECTRONICS LLC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 |