Part Details for MC100ELT23DTG by onsemi
Overview of MC100ELT23DTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100ELT23DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3808
|
Newark | Dual Differential Pecl To Ttl Xlator Tssop-8, No. Of Inputs:2Inputs, Output Current:24Ma, Propagation Delay:3.5Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Onsemi MC100ELT23DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $3.7600 | Buy Now |
DISTI #
30AC9822
|
Newark | Diff Level Translator, Pecel-Ttl, Tssop8, No. Of Inputs:2, Output Current:-, Propagation Delay:3.5Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC100ELT23DTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1900 / $4.6100 | Buy Now |
DISTI #
MC100ELT23DTG
|
TME | IC: digital, logic level voltage translator, Ch: 2, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.3200 / $3.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 26 | 28 |
|
$5.1712 / $5.3318 | Buy Now |
Part Details for MC100ELT23DTG
MC100ELT23DTG CAD Models
MC100ELT23DTG Part Data Attributes:
|
MC100ELT23DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT23DTG
onsemi
Translator, Dual Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MC100ELT23DTG
This table gives cross-reference parts and alternative options found for MC100ELT23DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT23DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT23DTR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100ELT23DTG vs MC100ELT23DTR2 |
MC100ELT23DTR2G | Translator, Dual Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100ELT23DTG vs MC100ELT23DTR2G |