Part Details for MC100ELT23DR2G by onsemi
Overview of MC100ELT23DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100ELT23DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7292
|
Newark | Ic, ecl-To-Ttl Translator, ecl100/Ttl, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC100ELT23DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
|
Quest Components | 1386 |
|
$2.3040 / $4.6080 | Buy Now | |
|
Rochester Electronics | MC100ELT23 - PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2153 |
|
$2.1800 / $2.5600 | Buy Now |
DISTI #
MC100ELT23DR2G
|
TME | IC: digital, logic level voltage translator, Ch: 2, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$2.3100 / $3.0700 | RFQ |
|
ComSIT USA | 5 V DUAL DIFFERENTIAL PECL TO TTL TRANSLATOR PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | IC XLATOR DUAL PECL-TTL 8-SOIC | 27000 |
|
RFQ | |
DISTI #
3610578
|
Farnell | TRANSLATOR, DUAL DIFFERENTIA PECL TO TTL RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.2309 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5471 |
|
RFQ | |
|
Win Source Electronics | IC XLATOR DUAL PECL-TTL 8-SOIC | 25300 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MC100ELT23DR2G
MC100ELT23DR2G CAD Models
MC100ELT23DR2G Part Data Attributes:
|
MC100ELT23DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT23DR2G
onsemi
Translator, Dual Differential PECL to TTL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC100ELT23DR2G
This table gives cross-reference parts and alternative options found for MC100ELT23DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT23DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT23DR2G vs MC100ELT23DR2 |
MC100ELT23DR2 | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100ELT23DR2G vs MC100ELT23DR2 |
MC100ELT23D | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100ELT23DR2G vs MC100ELT23D |
SY100ELT23ZCTR | PECL to TTL Translator, 2 Func, True Output, BIPolar, PDSO8 | Micrel Inc | MC100ELT23DR2G vs SY100ELT23ZCTR |