Part Details for MC100ELT23DTR2 by onsemi
Overview of MC100ELT23DTR2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC100ELT23DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3588
|
Newark | Mc100Elt23Dtr2, Flip-Flops |Onsemi MC100ELT23DTR2 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.9000 | Buy Now |
DISTI #
2156-MC100ELT23DTR2-OS-ND
|
DigiKey | IC XLATOR DUAL PECL-TTL 8-TSSOP Min Qty: 221 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.1700 / $1.3800 | Buy Now |
|
Chip1Cloud | 5 V Dual Differential PECL to TTL Translator | 1940 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
4188831
|
Farnell | MC100ELT23DTR2, FLIP-FLOPS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 5000 |
|
$1.3179 | Buy Now |
Part Details for MC100ELT23DTR2
MC100ELT23DTR2 CAD Models
MC100ELT23DTR2 Part Data Attributes:
|
MC100ELT23DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT23DTR2
onsemi
DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MC100ELT23DTR2
This table gives cross-reference parts and alternative options found for MC100ELT23DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT23DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100ELT23DTG | Translator, Dual Differential PECL to TTL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC100ELT23DTR2 vs MC100ELT23DTG |